IS43DR16320E-25DBLI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA
Технические параметры
Тип DRAM | DDR2 |
Access Time: | 400 ps |
Brand: | ISSI |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 209 |
Manufacturer: | ISSI |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 512 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 32 M x 16 |
Package / Case: | BGA-84 |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | IS43DR16320E |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 105 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Automotive | No |
Chip Density (bit) | 512M |
DRAM Type | DDR2 SDRAM |
ECCN (US) | EAR99 |
Interface Type | SSTL_18 |
Maximum Access Time (ns) | 0.4 |
Maximum Clock Rate (MHz) | 800 |
Maximum Operating Supply Voltage (V) | 1.9 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 16 |
Number of I/O Lines (bit) | 16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 8M |
Operating Current (mA) | 205 |
Organization | 32Mx16 |
Part Status | Active |
PCB changed | 84 |
Pin Count | 84 |
PPAP | No |
Supplier Package | TW-BGA |
Supplier Temperature Grade | Industrial |