INA200AID

INA200AID
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 020 руб.
от 5 шт.927 руб.
от 10 шт.883.75 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8003621644
Бренд: Texas Instruments

Описание

Электроэлемент
80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Comparator and Reference

Технические параметры

Accuracy 3.5%
Bandwidth 500 kHz
Brand Texas Instruments
Description/Function HIGH-SIDE MEASUREMENT CURRENT-SHUNT MONITOR WITH COMPARATOR AND REFERENCE
Factory Pack Quantity 75
Features Alert Function, Low-side Capable, Analog Output
Gain 20 V/V
Input Voltage Range 2.7 V to 18 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1.85 mA
Operating Supply Voltage 2.7 V to 18 V
Operating Temperature Range -40 C to+125 C
Package / Case SOIC-8
Packaging Tube
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Sensing Method High Side
Series INA200
Supply Voltage - Max 18 V
Supply Voltage - Min 2.7 V
Type High Side Current Shunt Monitors
Unit Weight 0.002677 oz
Vos - Input Offset Voltage 2500 uV
Accuracy: 3.5%
Bandwidth: 500 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 225
Features: Alert Function, Low-side Capable
Gain: 20 V/V
Input Voltage Range: 2.7 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.85 mA
Operating Supply Voltage: 2.7 V to 18 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: INA200
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Type: High Side Current Shunt Monitors
Vos - Input Offset Voltage: 2.5 mV
Вес, г 0.816

Техническая документация

Документация
pdf, 1540 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем