TCAN1051DQ1

TCAN1051DQ1
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.730 руб.
от 5 шт.647 руб.
от 10 шт.606.25 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8003630678
Бренд: Texas Instruments

Описание

Электроэлемент
CAN Interface IC Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Data Rate 2 Mb/s
Factory Pack Quantity 75
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 45 mA
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 124 mW
Product CAN Transceivers
Product Category CAN Interface IC
Protocol Supported CAN
Qualification AEC-Q100
RoHS Details
Series TCAN1051-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type High Speed CAN Transceiver
Unit Weight 0.019048 oz
Brand: Texas Instruments
Data Rate: 2 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 124 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Qualification: AEC-Q100
Series: TCAN1051-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.38

Техническая документация

Документация
pdf, 1087 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем