MC9S08FL16CLC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 2 шт. —
1 530 руб.
от 4 шт. —
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Электроэлемент
1KB 16K@x8bit -40-~+85- 4.5V~5.5V Other series 1@x12ch/8bit Internal oscillator included 20MHz 30 LQFP-32 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Технические параметры
# I/Os (Max) | 30 |
ADC Resolution | 8 |
Clock Freq | 20(MHz) |
Cpu Family | S08 |
Device Core | S08 |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | CISC |
Interface Type | SCI |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
Base Product Number | MC9S08 -> |
Connectivity | SCI |
Core Processor | S08 |
Core Size | 8-Bit |
Data Converters | A/D 12x8b |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 30 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 32-LQFP |
Peripherals | LVD, PWM, WDT |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | S08 -> |
Speed | 20MHz |
Supplier Device Package | 32-LQFP (7x7) |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V |
ADC Resolution: | 8 bit |
Brand: | NXP Semiconductors |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | RAM |
Development Kit: | DEMO9S08FL16 |
Factory Pack Quantity: | 250 |
Interface Type: | SCI |
Manufacturer: | NXP |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 30 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | LQFP-32 |
Packaging: | Tray |
Part # Aliases: | 935314071557 |
Processor Series: | S08FL |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем