105309-1103, Nano-Fit Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 000 руб.
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
Smallest fully isolated headers in the market Ultra-low mate force terminal Positive-lock housing with anti-snag design
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 6.5A |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | Nano-Fit |
Series Number | 105309 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 4080 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 105309110301053091103 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 105309 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.2 mm |
Termination Style: | Solder |
Tradename: | Nano-Fit |
Type: | Shrouded |
Voltage Rating: | 250 VAC |
Вес, г | 4.536 |