BX0037, Battery Holder 1 Cells D Size Glass/Nylon Bulk

Фото 1/4 BX0037, Battery Holder 1 Cells D Size Glass/Nylon Bulk
Изображения служат только для ознакомления,
см. техническую документацию
4600 шт., срок 7-9 недель
940 руб.
Кратность заказа 200 шт.
от 400 шт.870 руб.
от 1000 шт.773 руб.
Добавить в корзину 200 шт. на сумму 188 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8003654459
Артикул: BX0037
Бренд: Bulgin

Описание

Passives > Batteries > Battery Holders
Battery Holder (Open) D 1 Cell PC Pin, Solder Tab

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Lead Shape Solder Tag
Type Battery Holder
Body Material Glass|Nylon
Contact Plating Nickel
Contact Material Nickel Silver
Battery Cell Size D
Number of Cells 1
Termination Style Solder Tag
Minimum Operating Temperature (°C) -30
Maximum Operating Temperature (°C) 70
Packaging Bulk
Battery Type, Function Cylindrical, Holder
ECCN EAR99
Height Above Board 1.331"" (33.81mm)
HTSUS 8536.69.4030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type PCB, Through Hole
Operating Temperature -30В°C ~ 70В°C
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style Holder (Open)
For Battery Size D
Maximum Cell Diameter 34.2mm
Terminal Contact Type Solder Tag
Battery Cell Size: D
Brand: Bulgin
Contact Plating: Nickel Silver
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Bulgin
Material: Nylon, Glass Filled
Mounting Style: PCB
Number of Batteries: 1 Battery
Product: Battery Holders
Series: BX
Subcategory: Battery
Termination Style: Solder Tabs
Type: Battery Holder
Brand Bulgin
Factory Pack Quantity 100
Manufacturer Bulgin
Material Nylon, Glass Filled
Mounting Style PCB
Number of Batteries 1 Battery
Product Battery Holders
Product Category Cylindrical Battery Contacts, Clips, Holders Springs
RoHS Details
Series BX

Техническая документация

Datasheet
pdf, 2123 КБ
Datasheet
pdf, 2086 КБ
Datasheet
pdf, 93 КБ
Datasheet
pdf, 4781 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.