1757077

Фото 1/4 1757077
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
1 740 руб.
от 2 шт.1 650 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Альтернативные предложения2
Номенклатурный номер: 8003669073
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mmВІ - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin

Технические параметры

Automotive No
Body Orientation Right Angle
Maximum Current Rating - (A) 12
Maximum Voltage Rating 250V@IECI300V@UL
Military No
Number of Rows 1
Terminal Pitch - (mm) 5.08
Termination Method Screw
Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Mounting Style: Cable Mounts
Number of Positions: 8 Position
Packaging: Bulk
Part # Aliases: MSTB_2.5/_8-ST-5.08 MSTB258ST508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: MSTB
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: COMBICON Control
Voltage Rating: 320 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Connection Method Screw
Contact Material Copper
Contact Plating Tin
Current Rating 12 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Mounting Style Cable Mounts
Number of Positions 8 Position
Packaging Bulk
Pitch 5.08 mm
Product Plugs
Series MSTB
Termination Style Screw
Tradename COMBICON Control
Voltage Rating 320 V
Wire Gauge Max 12 AWG
Wire Gauge Min 24 AWG
Вес, г 13.15

Техническая документация

Datasheet
pdf, 2208 КБ
Документация
pdf, 806 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.