STPS20L45CT

STPS20L45CT
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 8-9 дней
1 120 руб.
от 2 шт.990 руб.
от 5 шт.899 руб.
от 10 шт.856.25 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8003673441
Бренд: STMicroelectronics

Описание

Электроэлемент
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Технические параметры

Brand STMicroelectronics
Configuration Dual Common Cathode
Factory Pack Quantity 1000
Height 9.15 mm(Max)
If - Forward Current 20 A
Ifsm - Forward Surge Current 180 A
Ir - Reverse Current 200 uA
Length 10.4 mm(Max)
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Temperature Range +150 C
Package / Case TO-220-3
Packaging Tube
Product Schottky Rectifiers
Product Category Schottky Diodes Rectifiers
RoHS Details
Series STPS20L45C
Technology Si
Type Schottky Diode
Vf - Forward Voltage 0.73 V
Vrrm - Repetitive Reverse Voltage 45 V
Width 4.6 mm(Max)
Base Product Number STPS20 ->
Current - Average Rectified (Io) (per Diode) 10A
Current - Reverse Leakage @ Vr 200ВµA @ 45V
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction 150В°C (Max)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM64/CL1
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package TO-220AB
Voltage - DC Reverse (Vr) (Max) 45V
Voltage - Forward (Vf) (Max) @ If 550mV @ 10A
Brand: STMicroelectronics
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 180 A
Ir - Reverse Current: 200 uA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: STPS20L45C
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 730 mV
Vrrm - Repetitive Reverse Voltage: 45 V
Вес, г 3.5

Техническая документация

Datasheet
pdf, 517 КБ
Datasheet
pdf, 373 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.