5406299-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
970 руб.
от 5 шт. —
885 руб.
от 10 шт. —
839.68 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 5406299-1 I Internal Number: 5406299-1 I Alias Number: CA9431-000 I LADD Distribution
Технические параметры
3D Model | 5406299-1.pdf |
Category | Connectors, Interconnects |
Connector Type | Jack |
Contact Finish | Gold |
Contact Finish Thickness | 50µin(1.27µm) |
Contact Material | Phosphor Bronze |
Family | Modular Connectors-Jacks |
Featured Product | TE Connectivity-Modular Jack |
Features | Board Guide |
Housing Material | Polyamide(PA), Nylon |
LED Color | Does Not Contain LED |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Positions/Contacts | 8p8c(RJ45, Ethernet) |
Number of Rows | 1 |
Online Catalog | Modular Jacks, Single Port |
Operating Temperature | -40°C ~ 85°C |
Orientation | 90° Angle(Right) |
Other Names | 54062991A97706 |
Packaging | Tray |
Product Training Modules | Modular Jack Portfolio |
Ratings | Cat5 |
RoHS Information | 5406299-1 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Shielding | Shielded, EMI Finger |
Standard Package | 80 |
Tab Direction | Down |
Termination | Solder |
Application: | 10/100/1000 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 200 mA, 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Tray |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 540 |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Вес, г | 7.6 |
Техническая документация
Документация
pdf, 320 КБ