BAV99WT1G, Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R

Фото 1/5 BAV99WT1G, Diode Small Signal Switching 100V 0.215A 3-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
5 руб.
Мин. кол-во для заказа 9000 шт.
Кратность заказа 3000 шт.
от 15000 шт.4.60 руб.
Добавить в корзину 9000 шт. на сумму 45 000 руб.
Посмотреть аналоги13
Номенклатурный номер: 8003676551
Артикул: BAV99WT1G

Описание

Semiconductor - Discrete > Diodes > Rectifier
Выпрямительный диод с переключением слабых сигналов 100V 0.215A 6ns 3-Pin SC-70 T / R

Технические параметры

Automotive No
Configuration Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.215
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 1.5
Maximum Junction Ambient Thermal Resistance 625°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1
Peak Reverse Recovery Time (ns) 6
Peak Reverse Repetitive Voltage (V) 100
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SC-70
Type Small Signal Switching Diode
Brand: onsemi
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: onsemi
Max Surge Current: 2 A
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Pd - Power Dissipation: 200 mW
Peak Reverse Voltage: 70 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 6 ns
Series: BAV99WT1
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Diode Configuration Series
Diode Technology Silicon Junction
Diode Type High Speed
Maximum Continuous Forward Current 715mA
Maximum Forward Voltage Drop 1.25V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Peak Non-Repetitive Forward Surge Current 2A
Peak Reverse Recovery Time 6ns
Peak Reverse Repetitive Voltage 70V
Rectifier Type General Purpose
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов