CRCW120668K0FKEA

Фото 1/2 CRCW120668K0FKEA
Изображения служат только для ознакомления,
см. техническую документацию
3 руб.
Кратность заказа 5000 шт.
от 20000 шт.2 руб.
Добавить в корзину 5000 шт. на сумму 15 000 руб.
Посмотреть аналоги14
Номенклатурный номер: 8025620701

Описание

Описание Резистор SMD 1206 1/4Вт 1% 68K в ленте

Технические параметры

Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 1206(3216M)
Power Rating 0.25W
Resistance 68kΩ
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Tolerance ±1%
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1206
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Maximum Voltage Rating (V) 200
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
Power Rating (W) 0.25(1/4)
PPAP Yes
Resistance Value (Ohm) 68K
Special Features High Stability|High Reliability
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Composition Thick Film
Failure Rate -
Features Automotive AEC-Q200
Height - Seated (Max) 0.024"(0.60mm)
Manufacturer Vishay Dale
Number of Terminations 2
Package / Case 1206(3216 Metric)
Size / Dimension 0.126" L x 0.063" W(3.20mm x 1.60mm)
Supplier Device Package 1206

Техническая документация

Datasheet
pdf, 140 КБ
Документация
pdf, 132 КБ