25AA020AT-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
254 руб.
от 10 шт. —
229.32 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
SERIAL EEPROM, 2KBIT, 10MHZ, SOT-23-6, IC Interface Type:SPI, Memory Size:2KB, EEPROM Memory Configuration:256K x 8bit, Clock Frequency:10MHz, Memory Case Style:SOT-23, No. of Pins:6Pins, Supply Voltage Min:1.8V, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Access Time | 50 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Height | 1.1 mm |
Interface Type | Serial, 4-Wire, SDI, SPI |
Length | 2.95 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 2 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Organization | 256x8 |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product Category | EEPROM |
Programming Voltage | 2.5 V, 3.3 V, 5 V |
RoHS | Details |
Supply Current - Max | 5 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.00127 oz |
Width | 1.63 mm |
Access Time: | 50 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOT-23-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V, 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Density (bit) | 2K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 50 |
Maximum Operating Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем