TMP60112C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 490 руб.
Добавить в корзину 1 шт.
на сумму 53 490 руб.
Альтернативные предложения2
Описание
Электроэлемент
PSU, AC/DC, 5A, 12V, 6W, CHASSIS; No. of Outputs:1Outputs; Output Power Max:60W; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Fixed; Product Range:TMP Series; SVHC:No SVHC (27-Jun-2018); Approvals / Standards:UL 508; Input Voltage AC Max:264V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:5A
Технические параметры
Brand | TRACO Power |
Commercial/Medical | Commercial |
Factory Pack Quantity | 5 |
Height | 38 mm |
Input Frequency | 50 Hz to 60 Hz |
Input Voltage | 85 VAC to 264 VAC/120 VDC to 370 VDC |
Isolation Voltage | 3 kVAC |
Length | 112 mm |
Load Regulation | Regulated |
Manufacturer | TRACO Power |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame/Enclosed | Enclosed |
Output Current-Channel 1 | 5 A |
Output Power | 60 W |
Output Voltage-Channel 1 | 12 V |
Packaging | Tube |
Product | Switching Supplies |
Product Category | AC/DC Power Modules |
RoHS | Details |
Width | 67.8 mm |
Applications | Industrial, ITE (Commercial) |
Approval Agency | CB, CE, cULus, cURus |
California Prop 65 | Warning Information |
Current - Output (Max) | 5A |
ECCN | EAR99 |
Efficiency | 82% |
Features | Adjustable Output, Universal Input |
HTSUS | 8504.40.9520 |
Minimum Load Required | Yes |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 70В°C (With Derating) |
Package | Box |
Power (Watts) | 60W |
RoHS Status | ROHS3 Compliant |
Series | TMP (60W) -> |
Size / Dimension | 4.41"" L x 2.67"" W x 1.50"" H (112.0mm x 67.8mm x |
Type | Enclosed |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Industry: | Industrial |
Input Frequency: | 50 Hz to 60 Hz |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | TRACO Power |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 5 A |
Output Power: | 60 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | TMP-C |
Subcategory: | AC-DC Power Supply |
Industry | Industrial |
Open Frame-Enclosed | Enclosed |
Вес, г | 356.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.