ISO7740FQDBQQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 120 руб.
от 5 шт. —
1 020 руб.
от 10 шт. —
971.25 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
Digital Isolators Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 40kV/Вµs |
Data Rate | 100Mbps |
Inputs - Side 1/Side 2 | 4/0 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.9ns |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 16-SSOP |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Forward Channels: | 4 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 22.7 mA |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 10.7 ns |
Pulse Width Distortion: | 4.9 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | ISO7740-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | High Speed |
Вес, г | 1.12 |
Техническая документация
Datasheet
pdf, 3848 КБ