PHE426MB6100JR06, Capacitor, Radial, 100nF, 250VAC, 630VDC, 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 510 руб.
Описание
Foil Capacitors
PHE426 Pulse Film CapacitorsKEMET Electronics PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance to IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63V AC to 700V AC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET Electronics PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitor, and other high frequency applications that demand stable operation.
Технические параметры
Емкость (значение) | 0.1 |
Рабочее напряжение постоянное, В | 630 |
Brand: | KEMET |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Package / Case: | 18 mm x 7.5 mm |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | AC and Pulse Film Capacitors |
Series: | PHE426 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 630 VDC |
Вес, г | 2.3 |
Техническая документация
Datasheet
pdf, 343 КБ