ABM8AIG-32. 000MHZ-12-2Z-T3

Фото 1/3 ABM8AIG-32. 000MHZ-12-2Z-T3
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.480 руб.
от 5 шт.413 руб.
от 10 шт.382.50 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8003711281
Артикул: ABM8AIG-32.000MHZ-12-2Z-T3
Бренд: Abracon

Описание

Электроэлемент
Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R

Технические параметры

Brand ABRACON
Drive Level 10 uW
ESR 40 Ohms
Factory Pack Quantity 3000
Frequency 32 MHz
Frequency Stability 50 PPM
Height 0.8 mm
Length 3.2 mm
Load Capacitance 12 pF
Manufacturer ABRACON
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case 3.2 mm x 2.5 mm
Packaging Reel
Product Category Crystals
Qualification AEC-Q200
RoHS Details
Series ABM8AIG
Termination Style SMD/SMT
Tolerance 20 PPM
Type Automotive
Unit Weight 0.000564 oz
Width 2.5 mm
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±2(1st)
Frequency Stability (ppm) ±50
Frequency Tolerance (ppm) ±20
Load Capacitance (pF) 12
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mode of Oscillation Fundamental
Mounting Surface Mount
Part Status Active
PCB changed 4
Pin Count 4
PPAP Yes
Series Resistance (Ohm) 40
Standard Frequency (MHz) 32
Standard Package Name SMD
Supplier Package Ultra Mini-CSMD
Supplier Temperature Grade Extended
Frequency Tolerance ±50ppm
Mounting Type Surface Mount
Package Type Ceramic Package
Standard Frequency 32MHz
Case/Package SMD/SMT
ESR (Equivalent Series Resistance) 40 Ω
Max Operating Temperature 125 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Ratings AEC-Q200

Техническая документация

Datasheet
pdf, 729 КБ
Datasheet
pdf, 5561 КБ