CD-DF408SL, Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier
![CD-DF408SL, Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier](https://static.chipdip.ru/lib/798/DOC045798039.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
190 руб.
от 100 шт. —
143 руб.
от 500 шт. —
110.99 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
SMPS CD-DF Surface Mount Bridge Rectifier Diodes Bourns SMPS CD-DF Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and a low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high-efficiency design requirements avoiding the need to specify larger diodes for higher current applications. The Bourns CD-DF Bridge Rectifier Diodes offer a forward current of 4A with a choice of repetitive peak reverse voltages between 600V and 1000V.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 4 A |
Ir - Reverse Current: | 80 nA |
Manufacturer: | Bourns |
Max Surge Current: | 150 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pad |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 860 mV |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -55~175 |
Packaging | Tape and Reel |
Peak Average Forward Current - (A) | 4@Ta=55C |
Peak Forward Voltage - (V) | 0.9@2A |
Peak Non-Repetitive Forward Surge Current - (A) | 150 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 800 |
Pin Count | 4 |
Supplier Package | Chip |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 181 КБ
Документация
pdf, 201 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары