LT1568CGN

LT1568CGN
Изображения служат только для ознакомления,
см. техническую документацию
4 320 руб.
Добавить в корзину 1 шт. на сумму 4 320 руб.
Номенклатурный номер: 8003711509
Бренд: Analog Devices

Описание

Электроэлемент
CONTINUOUS TIME FILTER, 2 FUNC, BUTTERWORTH/BESSEL/CHEBYSHEV, LOWPASS/BANDPASS, PDSO16

Технические параметры

Cutoff Frequency 10MHZ(MAX)(MHz)
Dual Supply Voltage (Max) ±5(V)
Dual Supply Voltage (Min) ±1.35(V)
Dual Supply Voltage (Typ) ±3(V)
Number of Circuits 2
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Order Filter (Max) 4th
Package Type SSOP N
Packaging Rail/Tube
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 11(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3(V)
Automotive No
Cut-Off Frequency 10MHz(Max)
Cut-Off Frequency Range >=6MHz
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±5
Maximum Operating Temperature (°C) 85
Maximum Order 4th
Maximum Single Supply Voltage (V) 11
Minimum Dual Supply Voltage (V) ±1.35
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single|Dual
PPAP No
Standard Package Name SOP
Supplier Package SSOP N
Type Low Pass Filter|Band Pass Filter
Typical Dual Supply Voltage (V) ±3
Typical Single Supply Voltage (V) 3
Вес, г 0.104

Техническая документация

Datasheet
pdf, 277 КБ
Datasheet
pdf, 288 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем