MCP6546UT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
169 руб.
от 90 шт. —
150 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
COMP, O-D, 1.6V, SINGLE, SOT23-5; Comparator Type:Sub-Microamp; No. of Comparators:1 Comparator; Response Time:3Вµs; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Open
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current (Typ) | 0.001(nA) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Open Drain |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Response Time | 4000(ns) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.6(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 7 5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.001 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.6 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 30(Max) |
Typical PSRR (dB) | 80 |
Typical Single Supply Voltage (V) | 3|5 |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 4 us |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Series: | MCP6546 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем