MS580330BA01-00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 480 руб.
от 2 шт. —
17 620 руб.
от 4 шт. —
17 100 руб.
Добавить в корзину 1 шт.
на сумму 18 480 руб.
Описание
Электроэлемент
MS5803-30BA01 DIGIT PRESSURE SENSOR Pressure: 30000 mbar Sensor Type: Digital Pressure and Altimeter Sensor Modules Type: Absolute Output/Span: 24 bit ADC Accuracy: В±400mbar Board Level Pressure Stock List I 30000 mbar Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC I Part Number: MS580330BA01-00 I Internal Number: MS580330BA01-00 I MS5803-30BA01 DIGIT PRESSURE SENSOR Pressure: 30000 mbar Sensor Type: Digital Pressure and Altimeter Sensor Modules Type: Absolute Output/Span: 24 bit ADC Accuracy: В±400mbar Board Level Pressure Stock List I 30000 mbar Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC I Part# MS580330BA01-00
Технические параметры
Brand | Measurement Specialties |
Factory Pack Quantity | 80 |
Manufacturer | TE Connectivity |
Packaging | Tube |
Product Category | Board Mount Pressure Sensors |
RoHS | Details |
Series | MS5803-30BA |
Applications | Board Mount |
Base Product Number | MS5803 -> |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Maximum Pressure | 435.11PSI (3000kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 435.1PSI (3000kPa) |
Operating Temperature | -40В°C ~ 85В°C |
Output | 24 b |
Output Type | IВІC, SPI |
Package | Tube |
Package / Case | 8-SMD Module |
Port Style | No Port |
Pressure Type | Absolute |
RoHS Status | RoHS Compliant |
Termination Style | SMD (SMT) Tab |
Voltage - Supply | 1.8V ~ 3.6V |
Maximum Operating Pressure | 30bar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Maximum Overload Pressure | 50bar |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0 V |
Mounting Type | Surface Mount |
Pin Count | 8 |
Sensor Type | Absolute Pressure Sensors |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 489 КБ
Datasheet
pdf, 484 КБ
Документация
pdf, 617 КБ
Датчики давления HONEYWELL
pdf, 260 КБ