ISO721D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 2 шт. —
1 260 руб.
от 5 шт. —
1 160 руб.
от 10 шт. —
1 108.75 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Электроэлемент
Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 100 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 1 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 4 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Polarity | Unidirectional |
Product Category | Digital Isolators |
Propagation Delay Time | 24 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO721 |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.002677 oz |
Maximum Data Rate | 100Mbps |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Package Type | SOIC |
Rise Time | 2ns |
Width | 4mm |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA, 10 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 17 ns |
Reverse Channels: | 0 Channel |
Series: | ISO721 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 2 |
Техническая документация
Документация
pdf, 1963 КБ