ISO35DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
2 000 руб.
от 5 шт. —
1 900 руб.
от 10 шт. —
1 822.50 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
IC, FULL-DUPLEX RS485 TXRX 16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:35; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Dual Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 8I19 |
Military | No |
Minimum Dual Supply Voltage - (V) | 3.15 |
Number of Drivers per Line | 32 |
Number of Receivers | 1 |
Number of Receivers per Line | 32 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (?C) | -40~85 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Dual |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Development Kit: | ISO485EVM |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 3.15 V to 3.6 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 340 ns |
Protocol Supported: | RS-485 |
Series: | ISO35 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3.15 V |
Type: | RS-485 Isolated Transceiver |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1720 КБ