SN74AHCT541PW
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
89 руб.
от 70 шт. —
68.50 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Категория продукта
IC, OCTAL BUFFER/DRIVER, 74AHCT541; Logic Family / Base Number:74AHCT541; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Function:Octal Buffer/Line Driver (3-State); Operating Temperature Range:-40°C to +85°C; Output Current:8mA; Supply Voltage Range:4.5V to 5.5V
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -8 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Operating Temperature - (??C) | -40~125 |
Output Type | 3-State |
Packaging | Tube |
Pin Count | 20 |
Polarity | Non-Inverting |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Base Product Number | 74AHCT541 -> |
Current - Output High, Low | 8mA, 8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHCT -> |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 0.28 |
Техническая документация
Документация
pdf, 1165 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем