LTC1405IGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 190 руб.
от 2 шт. —
7 880 руб.
от 5 шт. —
7 500 руб.
Добавить в корзину 1 шт.
на сумму 8 190 руб.
Описание
Электроэлемент
Single Channel Single ADC Pipelined 5Msps 12-bit Parallel 28-Pin SSOP N Tube
Технические параметры
Architecture | Pipelined |
Differential Input | Yes |
Differential Linearity Error | ±1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | ±5.25(V) |
Dual Supply Voltage (Min) | ±4.75(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Full Scale Error | 30LSB |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB(LSB) |
Interface Type | Parallel |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation | 145(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 5MSPS(KSPS) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | YES |
Analog Supply Voltage: | 5 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
FPBW - Full Power Bandwidth: | 100 MHz |
Input Type: | Differential/Single-Ended |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 512 mV, 1.024 V, 2.048 V |
Resolution: | 12 bit |
Sampling Rate: | 5 MS/s |
Series: | LTC1405 |
SFDR - Spurious Free Dynamic Range: | -85 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 71.3 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -83 dB |
Type: | Sampling A/D Converter |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем