AIRD-03-820K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
Inductor Power Unshielded Drum Core 82uH 10% 100KHz Ferrite 14A 0.032Ohm DCR RDL
Технические параметры
3D Model | AIRD-03.pdfAIRD-03.stp |
Category | Inductors, Coils, Chokes |
Current - Saturation | 14A |
Current Rating | 9A |
DC Resistance (DCR) | 32 mOhm Max |
Family | Fixed Inductors |
Frequency - Test | 1Hz |
Height - Seated (Max) | 0.827"(21.00mm) |
Inductance | 82µH |
Material - Core | Ferrite |
Mounting Type | Through Hole |
Online Catalog | AIRD Series |
Operating Temperature | -25°C ~ 85°C |
Other Names | 535-11330AIRD03820K |
Package / Case | Radial |
Packaging | Bulk |
RoHS Information | RoHS2/REACH Compliance |
Series | AIRD-03 |
Shielding | Unshielded |
Size / Dimension | 1.100" Dia(28.00mm) |
Standard Package | 200 |
Tolerance | ±10% |
Type | Wirewound |
Frequency - Self Resonant | - |
Q @ Freq | - |
Supplier Device Package | - |
Case/Package | Radial |
Core Material | Ferrite |
Diameter | 28 mm |
Lead Pitch | 22 mm |
Lead/Base Style | Radial |
Max DC Current | 14 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -25 °C |
Mount | Through Hole |
Saturation Current | 14 A |
Termination | Radial |
Test Frequency | 1 Hz |
Вес, г | 48.39 |
Техническая документация
Datasheet
pdf, 2156 КБ