DAC082S085CIMM

DAC082S085CIMM
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.720 руб.
от 5 шт.642 руб.
от 10 шт.601.25 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8003731409
Бренд: Texas Instruments

Описание

Электроэлемент
8-Bit Micro Power DUAL Digital-to-Analog Converter with Rail-to-Rail Output

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 1000
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Number of Converters 2 Converter
Package / Case VSSOP-10
Packaging Reel
Pd - Power Dissipation 0.6 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 8 bit
RoHS Details
Series DAC082S085
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.000836 oz
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.04 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1%FSR
INL - Integral Nonlinearity: +/-0.14 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-10
Pd - Power Dissipation: 0.6 mW
Power Consumption: 0.6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 8 bit
Sampling Rate: 2.5 MS/s
Series: DAC082S085
Settling Time: 4.5 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.2

Техническая документация

Документация
pdf, 1630 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем