IPD1-08-D-K

Фото 1/4 IPD1-08-D-K
Изображения служат только для ознакомления,
см. техническую документацию
386 шт. со склада г.Москва, срок 6-7 дней
460 руб.
от 2 шт.370 руб.
от 5 шт.304 руб.
от 386 шт.290.28 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8003731439
Бренд: Samtec

Описание

Электроэлемент
With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-08-D-K

Технические параметры

Color White
Connector Type Receptacle
Contact Termination Crimp
Contact Type Female Socket
Fastening Type Latch Lock
Features Polarizing Key
Manufacturer Samtec Inc.
Mounting Type Free Hanging(In-Line)
Note Contacts Not Included
Number of Positions 16
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.100"(2.54mm)
Row Spacing 0.100"(2.54mm)
Series Mini MateВ® IPD1
Body Orientation Straight
Current Rating (Max) 2.9/CONTACT(A)
Gender RCP
Housing Color White
Housing Material Nylon 6/6
Number of Contact Rows 2
Number of Contacts 16(POS)
Operating Temp Range -55C to 125C
Pitch (mm) 2.54(mm)
Product Depth (mm) 11.46(mm)
Product Height (mm) 12.83(mm)
Product Length (mm) 21.72(mm)
Type Housing
Voltage Rating Max 275VAC
Wire Gauge 20-30(AWG)
Brand: Samtec
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: IPD1
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini Mate
Type: Receptacle Housings
For Use With CC79 Series Socket Crimp Contact
Вес, г 0.93

Техническая документация

Datasheet
pdf, 551 КБ
Datasheet
pdf, 567 КБ
Datasheet
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.