0022052091

0022052091
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.380 руб.
от 5 шт.313 руб.
от 10 шт.288.54 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8003731444
Бренд: Molex

Описание

Электроэлемент
BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 4 A
Factory Pack Quantity 500
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Straight Pin
Number of Positions 9 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0022052091 A-4094-09A102
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 4094
Termination Style Through Hole
Tradename KK
Type Pin Strip
Unit Weight 0.025609 oz
Voltage Rating 250 V
Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 25
Maximum Contact Resistance (mOhm) 10
Maximum Current Rating (A) 4/Contact
Maximum Operating Temperature (°C) 80
Maximum Voltage Rating 500V
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 9
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Вес, г 0.8

Техническая документация

Datasheet
pdf, 26 КБ
Документация
pdf, 34 КБ