2306-V-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 380 руб.
от 2 шт. —
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Электроэлемент
TOROIDAL INDUCTOR, 27UH, 15.6A, 15%, Product Range:2300 Series, Inductance:27 H, RMS Current (Irms):15.6A, DC Resistance Max:8000 ohm, Inductance Tolerance: 15%, Packaging:Each, Case Dimensions:32.51mm x 16.51mm, No. of Pins:2Pins , RoHS Compliant: Yes
Технические параметры
Product Range | 2300 Series; Inductance |
Base Product Number | 2300 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 15.6A |
DC Resistance (DCR) | 8mOhm Max |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance | 27ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Iron Powder |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Radial, Vertical (Open) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 2300 -> |
Shielding | Unshielded |
Size / Dimension | 1.280"" Dia x 0.650"" W (32.51mm x 16.51mm) |
Tolerance | В±15% |
Type | Toroidal |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 27u(OCL)/15.7u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 15.6 |
Maximum DC Resistance (Ohm) | 0.008 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 32.51 |
Technology | Toroid |
Terminal Pitch (mm) | 14.22 |
Допуск Индуктивности | ±15% |
Индуктивность | 27мкГн |
Линейка Продукции | Серия 2300 |
Максимальное DC Сопротивление | 0.008Ом |
Ток СКЗ (Irms) | 15.6А |
Diameter | 32.51mm |
Lead Diameter | 1.6764mm |
Lead Pitch | 14.224mm |
Maximum DC Current | 15.6A |
Maximum DC Resistance | 8mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Вес, г | 45.98 |