HCPL-J312-300E

Фото 1/2 HCPL-J312-300E
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 2 шт.1 010 руб.
от 5 шт.913 руб.
от 10 шт.870 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8003738235
Бренд: Avago Technologies

Описание

Электроэлемент
OPTOCOUPLER, 2.0A, GATE DRIVE O/P; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:8Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Category:UL Recognised; CMR:15kV/Вµs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.8mm; Fall Time tf:0.1Вµs; Forward Current If(AV):8A; Input Current:16mA; Lead Spacing:2.54mm; No. of Channels:1Channels; Operating Temperature Max:100В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +100В°C; Optocoupler Output Type:Gate Drive; Output Current:2A; Output Voltage:30V; Peak Forward Current:12mA; Peak Output Current:2.5A; Propagation Time H-L:0.3Вµs; Propagation Time L-H:0.3Вµs; Rise Time:0.1Вµs; Row Pitch:7.62mm; Supply Current Max:5mA; Supply Voltage Max:30VDC; Supply Voltage Min:15VDC; Voltage Vcm:1500V; Withstand Voltage:3750VAC

Технические параметры

Brand Broadcom/Avago
Factory Pack Quantity 50
Fall Time 100 ns
Height 3.56 mm
If - Forward Current 16 mA
Isolation Voltage 3750 Vrms
Length 9.65 mm
Manufacturer Broadcom Limited
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Open Collector
Package / Case DIP-8 Gull Wing
Packaging Tube
Pd - Power Dissipation 295 mW
Product Category Logic Output Optocouplers
Propagation Delay - Max 500 ns
RoHS Details
Vf - Forward Voltage 1.95 V
Vr - Reverse Voltage 3 V
Width 6.35 mm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 100 ns
If - Forward Current: 16 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Open Collector
Package / Case: DIP-8 Gull Wing
Packaging: Tube
Pd - Power Dissipation: 295 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Rise Time: 100 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.95 V
Vr - Reverse Voltage: 3 V
Вес, г 1.1

Техническая документация

Datasheet HCNW3120
pdf, 1586 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»