MIC5021YM-TR, Driver 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
Кратность заказа 250 шт.
от 500 шт. —
710 руб.
от 10000 шт. —
704 руб.
Добавить в корзину 250 шт.
на сумму 182 500 руб.
Описание
Integrated Circuits - Ics\Power Management\Gate Power Driver
Driver 0.0056A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 400 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 1500 ns |
Maximum Turn-On Delay Time: | 1000 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | MIC5021YM TR |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 400 ns |
Series: | MIC5021 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 12 V |
Technology: | Si |
Type: | High-Side |
Automotive | Unknown |
Driver Configuration | Non-Inverting |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | TTL |
Maximum Fall Time (ns) | 500 |
Maximum Operating Frequency (kHz) | 150(Typ) |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Rise Time (ns) | 500 |
Maximum Supply Current (mA) | 6 |
Maximum Turn-Off Delay Time (ns) | 1500 |
Maximum Turn-On Delay Time (ns) | 1000 |
Minimum Operating Supply Voltage (V) | 12 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 0.0056 |
Pin Count | 8 |
Special Features | Gate to Source Protection|Overcurrent Limit |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | IGBT|MOSFET |