PIC18F2523-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 620 руб.
от 2 шт. —
3 410 руб.
от 3 шт. —
3 290 руб.
Добавить в корзину 1 шт.
на сумму 3 620 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28, Controller Family/Series:PIC18F2xxx, CPU Speed:40MHz, Program Memory Size:32KB, RAM Memory Size:1.5KB, No. of Pins:28Pins, MCU Case Style:SOIC, No. of I/O's:25I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Base Part Number | PIC18F2523 |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 10x12b |
EEPROM Size | 256x8 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 25 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT |
Program Memory Size | 32KB(16K x 16) |
Program Memory Type | FLASH |
RAM Size | 1.5K x 8 |
Series | PICВ® 18F |
Speed | 40MHz |
Supplier Device Package | 28-SOIC |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V |
ADCs | 10x12 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 28 |
Pulse Width Modulation | 2(CCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 25 |
PCB changed | 28 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.428 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем