BYM13-40-E3/96, Диод выпрямительный, SMD, 40В, 1А, DO213AB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 руб.
Кратность заказа 5 шт.
от 25 шт. —
66 руб.
от 100 шт. —
52 руб.
от 500 шт. —
42.70 руб.
Добавить в корзину 5 шт.
на сумму 420 руб.
Описание
Описание Диод выпрямительный, SMD, 40В, 1А, DO213AB
Технические параметры
Automotive | No |
Configuration | Single |
Diameter | 2.67(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Junction Ambient Thermal Resistance | 75 C/W |
Maximum Operating Temperature (°C) | 125 |
Maximum RMS Reverse Voltage (V) | 28 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD-80 |
Supplier Package | DO-213AB |
Supplier Temperature Grade | Commercial |
Type | Schottky Diode |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 1500 |
Height | 2.67 mm |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 30 A |
Ir - Reverse Current | 500 uA |
Length | 5.2 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | - 55 C to + 125 C |
Package / Case | MELF (DO-213AB) |
Part # Aliases | BYM13-40-E3/97 |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes & Rectifiers |
Product Type | Schottky Diodes & Rectifiers |
Subcategory | Diodes & Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Unit Weight | 0.004833 oz |
Vf - Forward Voltage | 0.5 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Width | 2.67 mm |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 30 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | MELF(DO-213AB) |
Part # Aliases: | BYM13-40-E3/97 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-213AB |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 114 КБ
Datasheet
pdf, 91 КБ
Datasheet
pdf, 1680 КБ
Datasheet BYM13-40-E3/96
pdf, 320 КБ
Datasheet BYM13-40-E396
pdf, 91 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов