ARJM11D7-114-AB-EW2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 2 шт. —
1 150 руб.
от 3 шт. —
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Описание
Электроэлемент
RJ45 1 Yes Gold Phosphor bronze WIthLED 40°C~+85°C PlugIn Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Family | ARJM11 |
Gender | F |
Housing Color | Black |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 14 |
Operating Temp Range | -40C to 85C |
Packaging | Tray |
Pitch (mm) | 1.27(mm) |
Positions Loaded | 8 |
Product Depth (mm) | 21.3(mm) |
Product Height (mm) | 13.8(mm) |
Product Length (mm) | 15.9(mm) |
Termination Method | Solder |
Type | RJ-45 |
Application: | 100 Base-T POE |
Brand: | ABRACON |
Color: | Black |
Configuration: | 1x1 |
Contact Plating: | Gold |
Factory Pack Quantity: | 100 |
Gender: | Jack(Female) |
LED L / R Color: | Green/Yellow |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Reel, Cut Tape |
Performance Category: | Cat 5, Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Up |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Inductance | 350 µH |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Rows | 1 |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 1464 КБ
Datasheet
pdf, 3196 КБ
Документация
pdf, 1911 КБ
Основные виды телефонных разъемов
pdf, 101 КБ