MCP41050T-I/SN

MCP41050T-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 2 шт.890 руб.
от 5 шт.807 руб.
от 10 шт.767.50 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8003769652

Описание

Электроэлемент
MCP41050 Series Single 256 Tabs SPI 50 kOhm Non Volatile Digital POT - SOIC-8

Технические параметры

# of Taps 256
Digital Supply Voltage Not Required(V)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Type Serial(SPI)
Memory Type VOLATILE
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Packaging Tape and Reel
Pin Count 8
Power Supply Requirement Single
Rad Hardened No
Resistance (Max) 50(kohm)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3.3/5(V)
Supply Current 0.34(TYP)(mA)
Brand: Microchip Technology
Description/Function: 256 Step SPI 50k Ohm with SPI Interface
Digital Interface: Serial
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 340 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: SOIC-8
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 50 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 800 PPM/C
Termination Style: SMD/SMT
Wiper Memory: Volatile

Техническая документация

Datasheet
pdf, 680 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем