ABM3B-12.288MHZ-10-1-U-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Электроэлемент
CRYSTAL, 12.288MHZ, 10PF, 5 X 3.2MM, Frequency Nom:12.288MHz, Crystal Case:SMD, 5mm x 3.2mm, Frequency Stability + / -:10ppm, Load Capacitance:10pF, Frequency Tolerance + / -:10ppm, Product Range:ABM3B Series, Operating Temperature , RoHS Compliant: Yes
Технические параметры
3D Model | ABM3B.pdfABM3B.stp |
Category | Crystals and Oscillators |
ESR (Equivalent Series Resistance) | 70 Ohm |
Family | Crystals |
Frequency | 12.288MHz |
Frequency Stability | ±10ppm |
Frequency Tolerance | ±10ppm |
Height | 0.043"(1.10mm) |
Load Capacitance | 10pF |
Mounting Type | Surface Mount |
Online Catalog | ABM3B Series |
Operating Mode | Fundamental |
Operating Temperature | -10°C ~ 60°C |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Packaging | Cut Tape(CT) |
RoHS Information | RoHS2/REACH Compliance |
Series | ABM3B |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 1 |
Type | MHz Crystal |
Package Type | SMD |
Pin Count | 4 |
Standard Frequency | 12.288MHz |
Case/Package | CSMD |
Composition | Ceramic |
Max Operating Temperature | 60 °C |
Min Operating Temperature | -10 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Termination | SMD/SMT |
Tolerance | 0.001% |
Вес, г | 0.1 |