0734152063, Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
290 руб.
Кратность заказа 1600 шт.
Добавить в корзину 1600 шт.
на сумму 464 000 руб.
Описание
Interconnect > Connectors > RF Connector
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | RCP |
Impedance (Ohm) | 50 |
Maximum Operating Temperature (°C) | 165 |
Maximum Voltage Rating | 170VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Operating Frequency (Hz) | 0 to 6G |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Standard |
PPAP | No |
Termination Method | Solder |
Type | MMCX |
Connector Type | Board Edge |
Contact Material | Beryllium Copper |
Frequency-Max | 6GHz |
Impedance | 50Ω |
Number of Ports | 1 |
Operating Temperature Range | -55℃~+165℃ |
RF Series | - |
Body Material | Brass |
Body Plating | Gold |
Body Style | Straight |
Mounting Style | Surface Mount |
Product Depth (mm) | 3.45(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 5(mm) |
Product Length (mm) | 3.45(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Техническая документация
Похожие товары