APT1222

9 шт. со склада г.Москва, срок 10-11 дней
670 руб.
от 2 шт.600 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8003807396

Описание

Электроэлемент
Triac & SCR Output Optocouplers AC 600V 100mA Random SSR NCNR

Технические параметры

Forward Current 50(mA)
Forward Voltage 1.3(V)
Isolation Voltage 5000(V)
Maximum Forward Current 50(mA)
Mounting Through Hole
Number of Elements 1
Operating Temp Range -40C to 100C
Operating Temperature Classification INDUSTRIALC
Output Current 0.1(A)
Output Device Triac
Package Type PDIP
Packaging Rail/Tube
Pin Count 5
Power Dissipation 0.5(W)
Rad Hardened No
Repetitive Peak off-state volt 600(V)
Reverse Breakdown Voltage 6(V)
Trigger Current 10(mA)
Zero Crossing Circuit No
Brand Panasonic Industrial Devices
Factory Pack Quantity 50
Height 3.4 mm
If - Forward Current 50 mA
Length 8.8 mm
Manufacturer Panasonic
Maximum Continuous Output Current 100 mA
Maximum Operating Temperature +100 C
Maximum Trigger Current 10 mA
Maximum Turn-On Time 100 us
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 600 V
Output Type PhotoTriac
Package / Case DIP-6
Pd - Power Dissipation 500 mW(1/2 W)
Product Category Triac SCR Output Optocouplers
RoHS Details
Vf - Forward Voltage 1.21 V
Width 6.4 mm
Zero-Crossing Circuit Without Zero-Crossing Circuit
Вес, г 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.