BC857CT-7-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 руб.
Мин. кол-во для заказа 60 шт.
от 100 шт. —
5.10 руб.
от 500 шт. —
4.51 руб.
Добавить в корзину 60 шт.
на сумму 360 руб.
Описание
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-523 T/R
Технические параметры
Maximum Collector Base Voltage | -50 V |
Maximum Collector Emitter Voltage | 45 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 150 mW |
Minimum DC Current Gain | 420 |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-523(SC-89) |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | PNP |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 650 mV |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 420 at-2 mA, -5 V |
Emitter- Base Voltage VEBO: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-523-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC857C |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector Cut-Off Current (nA) | 15 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.5mA@10mA|0.65@5mA@100mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.1 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
Type | PNP |