1053121216

1053121216
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 140 руб.
от 5 шт.1 050 руб.
от 10 шт.1 000 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8003813535
Бренд: Molex

Описание

Электроэлемент
Nano-Fit Vertical Header - 2.50mm Pitch - Dual Row - 16 Circuits - With Solder Clips - 0.38Вµm Gold (Au) Plating - Glow-Wire Capable - Through Hole - Black.

Технические параметры

Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 16 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01053121216
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105312
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.053616 oz
Voltage Rating 300 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105312121601053121216
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105312
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Вес, г 3.68

Техническая документация

Datasheet
pdf, 19 КБ
Документация
pdf, 33 КБ