SRU1038-331Y
Описание
Электроэлемент
INDUCTOR, 330UH, 550MA, 30%, SMD; Inductance:330ВµH; RMS Current (Irms):550mA; Inductor Construction:Shielded; Saturation Current (Isat):520mA; Product Range:SRU1038 Series; Power Inductor Case:10mm x 10mm x 3.8mm; DC Res
Технические параметры
Core Material | Ferrite |
DC Current | 550(mA) |
DC Resistance | 0.773(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Inductance | 330(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 10.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 4.1(mm) |
Product Length (mm) | 10.3(mm) |
Q | 20 |
Rad Hardened | No |
Self Resonant Frequency | 3(MHz) |
Shielding | Shielded |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 30% |
Type | Power |
Base Product Number | SRU1038 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 520mA |
Current Rating (Amps) | 550mA |
DC Resistance (DCR) | 773mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 3MHz |
Height - Seated (Max) | 0.161"" (4.10mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 20 @ 796kHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRU1038 -> |
Size / Dimension | 0.394"" L x 0.394"" W (10.00mm x 10.00mm) |
Tolerance | В±30% |
Вес, г | 1.933 |
Техническая документация
Datasheet
pdf, 222 КБ
Datasheet
pdf, 425 КБ
Индуктивности для поверхностного монтажа Bourns
pdf, 141 КБ