1-1410297-1

1-1410297-1
Изображения служат только для ознакомления,
см. техническую документацию
2 470 руб.
от 10 шт.2 020 руб.
от 46 шт.1 840 руб.
от 92 шт.1 663.72 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Номенклатурный номер: 8006087642
Бренд: TE Connectivity

Описание

MULTIGIG RT KEY/ESD .8 0 DEG Backplane Guide Hardware Type: Guide Socket Module Backplane Guide Location: Front Board Number of Positions: 1 Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Guide Socket Module Front Board I Backplane Guide Hardware I Part Number: 1-1410297-1 I Internal Number: 1-1410297-1 I LADD Distribution

Технические параметры

Backplane Guide Hardware Type Guide Socket Module
Backplane Guide Location Front Board
Mating Alignment With
Mating Alignment Type Keyed
Number of Positions 1
Operating Temperature Range -30-105 °C
PCB Mount Orientation Right Angle
Product Length 31.88 mm
Accessory Type: Guide Socket Module
Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 46
Manufacturer: TE Connectivity
Number of Positions: 1 Position
Packaging: Tube
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Accessories
Series: MULTI-GIG RT
Subcategory: Backplane Connectors
Brand TE Connectivity
Manufacturer TE Connectivity
Packaging Tube
Product Category High Speed/Modular Connectors
RoHS Details
Series MULTI-GIG RT

Техническая документация

Datasheet
pdf, 139 КБ