3-794681-6, Pin & Socket Connectors 06P MICRO MNL ASSY VRT THRU LF

3-794681-6, Pin & Socket Connectors 06P MICRO MNL ASSY VRT THRU LF
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
Кратность заказа 286 шт.
от 1144 шт.400 руб.
Добавить в корзину 286 шт. на сумму 120 120 руб.
Номенклатурный номер: 8025555649
Артикул: 3-794681-6
Бренд: TE Connectivity

Описание

06P MICRO MNL ASSY,VRT,THRU,LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 3 mm Header Plug Wire-to-Board 6 I Rectangular Power Connector I Part Number: 3-794681-6 I Internal Number: 3-794681-6 I 3 mm I LADD Distribution

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 286
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Plug
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 3 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: MATE-N-LOK
Voltage Rating: 250 V