ISOW7842DWE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 210 руб.
Добавить в корзину 1 шт.
на сумму 3 210 руб.
Описание
Электроэлемент
Digital Isolators High-efficiency, low-emissions, quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 100kV/Вµs |
Data Rate | 100Mbps |
Inputs - Side 1/Side 2 | 2/2 |
Isolated Power | Yes |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns |
Pulse Width Distortion (Max) | 4.7ns |
Rise / Fall Time (Typ) | 2ns, 2ns |
Series | - |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling, Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 51 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.02 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 13 ns |
Pulse Width Distortion: | 600 ps |
Reverse Channels: | 2 Channel |
Series: | ISOW7842 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed |
Вес, г | 2.3 |
Техническая документация
Документация
pdf, 1725 КБ