0ZCM0003FF2G, Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 30mA 30V

0ZCM0003FF2G, Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 30mA 30V
Изображения служат только для ознакомления,
см. техническую документацию
13637 шт., срок 7-9 недель
58 руб.
от 10 шт.49 руб.
от 100 шт.39 руб.
от 500 шт.30.39 руб.
Добавить в корзину 1 шт. на сумму 58 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855321
Артикул: 0ZCM0003FF2G

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Hold Current: 30 mA
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 30 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 50 Ohms
Series: 0ZCM
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 90 mA
Approval Agency cURus, TUV, UL
Current - Hold (Ih) (Max) 30mA
Current - Max 40A
Current - Trip (It) 90mA
ECCN EAR99
HTSUS 8533.40.8070
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric), Concave
Ratings AEC-Q200
REACH Status REACH Unaffected
Resistance - Initial (Ri) (Min) 6 Ohms
Resistance - Post Trip (R1) (Max) 50 Ohms
RoHS Status ROHS3 Compliant
Series 0ZCM ->
Size / Dimension 0.063"" L x 0.029"" W (1.60mm x 0.73mm)
Thickness (Max) 0.030"" (0.75mm)
Time to Trip 1s
Type Polymeric
Video File Basics of NTC and PTC Thermistors - Another Teachi
Voltage - Max 30V
Время размыкания
Линейка Продукции 0ZCM Series
Максимальная Рабочая Температура 85°C
Максимальный номинальный ток 40А
Минимальная Рабочая Температура -40°C
Номинальное Напряжение 30В DC
Стиль корпуса PPTC 0603(1608 Metric)
Ток Срабатывания 90мА
Ток Удержания 30мА
Вес, г 0.05

Техническая документация

Datasheet
pdf, 890 КБ
Datasheet
pdf, 1014 КБ
Datasheet
pdf, 852 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.