ADUM140E1WBRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
от 2 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Электроэлемент
Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC W Tube
Технические параметры
Base Part Number | ADUM140 |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 75kV/Вµs |
Data Rate | 150Mbps |
Inputs - Side 1/Side 2 | 4/0 |
Isolated Power | No |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | - |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 1.8V ~ 5.5V |
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Forward Channels: | 4 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.5 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 12 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 15 ns |
Pulse Width Distortion: | 0.5 ns |
Pulse Width: | 6.6 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | ADUM140E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 6.17 |