AM26LV32EMDREP

AM26LV32EMDREP
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
от 2 шт.1 740 руб.
от 5 шт.1 620 руб.
от 10 шт.1 558.75 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8003874456
Бренд: Texas Instruments

Описание

Электроэлемент
DIFF LINE RECEIVER, RS422, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:RS422; No. of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 3.6
Maximum Supply Current - (mA) 17
Military No
Minimum Single Supply Voltage - (V) 3
Number of Receivers 4
Number of Receivers per Line 10
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 16
Power Supply Type Single
Receiver Communication Type RS-422
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Brand: Texas Instruments
Data Rate: 32 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Receiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-Narrow-16
Part # Aliases: V62/09602-01XE
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Receivers
Series: AM26LV32E-EP
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.208

Техническая документация

Datasheet AM26LV32EMDREP
pdf, 730 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем