0436450900, Microfit 3.0 Receptacle Sgl Row 9 CKT

Фото 1/4 0436450900, Microfit 3.0 Receptacle Sgl Row 9 CKT
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.440 руб.
от 50 шт.283 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8003888009
Артикул: 0436450900
Бренд: Molex

Описание

Connectors\Other connectors Molex
Описание Microfit 3.0 Receptacle Sgl Row 9 CKT

Технические параметры

Connector plug
Connector pinout layout 1x9
Connector series Micro-Fit 3
Connector variant w/o contacts
Contacts pitch 3mm
Kind of connector female
Locking system with latch
Manufacturer MOLEX
Mechanical mounting for cable
Number of pins 9
Operating temperature -40…105°C
Type of connector wire-board
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0436450900
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 43645
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit 3
Type: Receptacle Housings
Voltage Rating: 600 V
Brand Molex
Contact Gender Socket(Female)
Current Rating 5 A
Factory Pack Quantity 1500
Housing Material Polyester
Mounting Angle Straight
Mounting Style Free Hanging
Number of Positions 9 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0436450900
Pitch 3 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 43645
Termination Style Crimp
Tradename Micro-Fit 3
Type Receptacle Housing
Unit Weight 0.039577 oz
Voltage Rating 600 V
Количество Положений 9вывод(-ов)
Линейка Продукции Micro-Fit 3 43645
Тип Электрического Разъема Гнездо
Шаг Контактов 3мм
Вес, г 1.14

Техническая документация