P6KE6.8A

Фото 1/4 P6KE6.8A
Изображения служат только для ознакомления,
см. техническую документацию
783 шт. со склада г.Москва, срок 6-9 дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.59 руб.
от 10 шт.41 руб.
от 100 шт.23.94 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения4
Посмотреть аналоги5
Номенклатурный номер: 8003893773
Бренд: Littelfuse

Описание

Электроэлемент
TVS DIODE, 600W, 6.8V, DO-15, Product Range:P6KE6 Series, TVS Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5.8V, Clamping Voltage Vc Max:10.5V, Diode Case Style:DO-15, No. of Pins:2Pins, Breakdown Voltage Min:6.45V , RoHS Compliant: Yes

Технические параметры

Applications General Purpose
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 58.1A
Family TVS-Diodes
Mounting Type Through Hole
Online Catalog P6KE Series
Operating Temperature -55°C ~ 175°C(TJ)
Other Names P6KE6.8ACCCTP6KE6.8ACCCT-NDP6KE6.8ALFCT
Package / Case DO-204AC, DO-15, Axial
Packaging Cut Tape(CT)
Power - Peak Pulse 600W
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series P6KE
Standard Package 1
Supplier Device Package DO-204AC(DO-15)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Voltage - Reverse Standoff (Typ) 5.8V
Automotive No
Configuration Single
Diameter 3.6(Max)
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Clamping Voltage (V) 10.5
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 58.1
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 1000
Maximum Reverse Stand-Off Voltage (V) 5.8
Minimum Breakdown Voltage (V) 6.45
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 100
Peak Pulse Power Dissipation (W) 600
Pin Count 2
PPAP No
Standard Package Name DO-204-AC
Supplier Package DO-15
Test Current (mA) 10
Brand: Littelfuse
Breakdown Voltage: 6.45 V
Clamping Voltage: 10.5 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 58.1 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Reel, Cut Tape
Part # Aliases: P6KE6.8A.
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P6KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 5.8 V
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 10.5V
Maximum Operating Temperature +175 °C
Maximum Peak Pulse Current 58.1A
Maximum Reverse Leakage Current 1mA
Maximum Reverse Stand-off Voltage 5.8V
Minimum Breakdown Voltage 6.45V
Minimum Operating Temperature -55 °C
Package Type DO-204AC
Peak Pulse Power Dissipation 600W
Surge Current Rating 100A
Test Current 10mA
Вес, г 0.533

Техническая документация

Datasheet
pdf, 1081 КБ
Datasheet
pdf, 1680 КБ
Datasheet P6KE24CA
pdf, 1075 КБ
Datasheet P6KE600CA-B
pdf, 987 КБ
Datasheet
pdf, 976 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.