ABPMANN030PG2A3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 810 руб.
Добавить в корзину 1 шт.
на сумму 15 810 руб.
Описание
Электроэлемент
Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, no diagnostics, 0 psi to 30 psi, 214 counts, no temperature output, no sleep mode, 3.3 Vdc
Технические параметры
Accuracy | 0.25% |
Brand | Honeywell |
Factory Pack Quantity | 50 |
Interface Type | I2C |
Manufacturer | Honeywell |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Pressure | 0 psi to 30 psi |
Operating Supply Current | 3.1 mA |
Operating Supply Voltage | 3 V |
Output Type | Digital |
Packaging | Bulk |
Port Size | 1.91 mm |
Port Type | Single Axial Barbed |
Pressure Type | Gauge |
Product Category | Board Mount Pressure Sensors |
Resolution | 12 bit |
RoHS | Details |
Series | ABP |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Case | SMD |
Manufacturer series | ABP |
Operating temperature | -40…85°C |
Operation mode | gage |
Output configuration | I2C |
Pressure measuring range | 0…30psi |
Related items | SEK002 |
Type of sensor | pressure |